Molex 90121 Series Vertical Through Hole Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-334
- Mfr. Part No.:
- 90121-0762
- Manufacturer:
- Molex
Subtotal (1 tray of 400 units)*
€289.49
(exc. VAT)
€356.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €289.49 | €0.724 |
*price indicative
- RS Stock No.:
- 797-334
- Mfr. Part No.:
- 90121-0762
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90121 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90121 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex 2.54mm Pitch C-Grid III Header is designed for reliable connections in PCB applications. It features a right-angle, single-row configuration with 2 circuits, optimising space and enhancing signal integrity.
Active status ensures availability for current projects
Supports a maximum current of 3.0A per contact for robust performance
Rated for a maximum voltage of 350V, accommodating various applications
Related links
- Molex 90121 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
