Amphenol ICC 10127820 Series Straight Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 798-733
- Mfr. Part No.:
- 10127820-0222LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 1000 units)*
€303.78
(exc. VAT)
€373.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €303.78 | €0.304 |
*price indicative
- RS Stock No.:
- 798-733
- Mfr. Part No.:
- 10127820-0222LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10127820 | |
| Pitch | 4.2mm | |
| Housing Material | TPE | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10127820 | ||
Pitch 4.2mm | ||
Housing Material TPE | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
- COO (Country of Origin):
- IN
The Amphenol Header is designed for PCB layout on the component side, ensuring effective integration within electronic assemblies. This product provides essential functionality for maintaining efficient circuit designs.
PCB layout designed specifically for the component side
Enhances the integration of electronic components
Supports efficient circuit design and functionality
Ideal for professionals looking to optimise PCB layouts
Related links
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
- Molex 5566 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46999 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
