Molex 224046 Series Vertical Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 802-113
- Mfr. Part No.:
- 2240460047
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€448.80
(exc. VAT)
€552.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €448.80 | €0.898 |
*price indicative
- RS Stock No.:
- 802-113
- Mfr. Part No.:
- 2240460047
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 224046 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold, Matt Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 224046 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold, Matt Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- MY
The Molex Micro-One Wire-to-Board Header is a vertical, single-row PCB connector with 4 circuits and 2.00 mm pitch. Designed for reliable signal connections in Compact electronics, it is GlowWire capable for enhanced thermal safety. This surface-mount header supports potting for environmental protection and includes a cover tape to aid automated assembly. It operates at range of -40 °C to +105 °C, making it suitable for demanding industrial applications.
Gold plated mating contacts
Matte tin plated terminations
Fully shrouded with PCB polarization
Brass metal contacts with LCP resin housing
Related links
- Molex 224046 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 224046 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 224046 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 201201 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 151118 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
