Molex 224046 Series Vertical Surface Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 802-117
- Mfr. Part No.:
- 2240460087
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €3.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.47
(exc. VAT)
€10.42
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.47 | €1.694 | - |
| 5 - 9 | €7.80 | €1.56 | €3.35 |
| 10 + | €7.03 | €1.406 | €14.40 |
*price indicative
- RS Stock No.:
- 802-117
- Mfr. Part No.:
- 2240460087
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 224046 | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 224046 | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- MY
The Molex Micro-One Wire-to-Board Header is a vertical, single-row connector with 8 circuits and a 2.00 mm pitch, designed for reliable signal transmission in Compact PCB applications. It ensures stable electrical performance and long-term reliability. With an operating temperature range of -40°C to +105°C, it is suitable for demanding environments, and its potting capability with cover tape enhances protection in harsh conditions.
Gold plated mating contacts
Matte tin plated terminations
Fully shrouded with PCB polarization
Brass metal contacts with LCP resin housing
Related links
- Molex 224046 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 224046 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 224046 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 105431 Series Vertical Surface Header 2.5 mm Pitch Shrouded
- Molex 22-02 Series Vertical Surface Header 350 μm Pitch Shrouded
- Molex 505004 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 90814 Series Vertical Surface Header 1.27 mm Pitch Unshrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
