Molex 215931 Series Vertical Surface Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-519
- Mfr. Part No.:
- 215931-0370
- Manufacturer:
- Molex
Subtotal (1 reel of 350 units)*
€232.74
(exc. VAT)
€286.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €232.74 | €0.665 |
*price indicative
- RS Stock No.:
- 814-519
- Mfr. Part No.:
- 215931-0370
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215931 | |
| Product Type | Header | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Matte Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215931 | ||
Product Type Header | ||
Pitch 2.5mm | ||
Current 5A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Matte Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- VN
The Molex PCB header is designed for a wide array of applications, featuring a vertical orientation and a Durable build, ensuring reliable connections in intricate electronic setups.
Comprises 3 circuits for effective signal and wire-to-board connectivity
Constructed with a natural resin and matte tin plating for enhanced durability
Supports a temperature range of -55° to +105°C for versatile operational environments
Designed with a keying feature to ensure correct mating alignment
Mated with single row receptacles, providing a flexible solution for various housing requirements
Related links
- Molex Mini-Lock Series Vertical Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 205957 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex Mini-Lock Series Vertical Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
