Molex 79107 Series Vertical Through Hole PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 51 units)*

€244.37

(exc. VAT)

€300.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€244.37€4.792

*price indicative

RS Stock No.:
693-852
Mfr. Part No.:
79107-7014
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

79107

Current

1A

Pitch

2mm

Housing Material

TPE

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Tail Pin Length

3mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid receptacle is designed for reliable board-to-board signal connections, featuring a 2.00mm pitch for versatile applications. With a vertical orientation and a Compact dual-row configuration, this through-hole component offers a sturdy solution for PCB design. Built to withstand demanding environments, it boasts a lead-free construction and a Durable gold selective plating, ensuring long-lasting performance. The receptacle supports 30 circuits, making it Ideal for applications requiring high-density connections. Its compatibility with various mating parts enhances flexibility in design, while the high-temperature thermoplastic resin ensures resilience against environmental stressors.

Active status ensures availability for immediate procurement

Utilises 0.38μm gold plating for enhanced conductivity and corrosion resistance

Constructed with phosphor bronze for superior durability and longevity

Maximises PCB thickness compatibility at 1.60mm for easier integration

Packaging in tubes simplifies handling and assembly processes

Mates with a variety of Molex headers for expanded application possibilities

Durability rated for up to 50 mating cycles which ensuring long term use in demanding settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy