Molex 78048 Series Right Angle Surface Mount PCB Header, 6 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-840
- Mfr. Part No.:
- 78048-0643
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€407.28
(exc. VAT)
€500.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €407.28 | €0.407 |
*price indicative
- RS Stock No.:
- 691-840
- Mfr. Part No.:
- 78048-0643
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 78048 | |
| Current | 2.5A | |
| Pitch | 1.50mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 78048 | ||
Current 2.5A | ||
Pitch 1.50mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico-spox Wire-to-board header is expertly designed to ensure reliable connections in Compact electronic applications. This 1.50mm pitch component allows for efficient space utilisation, accommodating up to six circuits while featuring a right-angle configuration. Constructed from high-quality liquid crystal polymer, this header guarantees durability and stability in various environments. With its compatibility with embossed tape on reel packaging, the pico-spox is Ideal for automated assembly processes. As an industry-standard solution for PCB headers and receptacles, this product combines Advanced engineering with ease of integration, making it a robust choice for signal applications.
Right-angle configuration enhances space efficiency
Durable liquid crystal polymer construction ensures longevity
Supports a maximum of six loaded circuits for versatile applications
Compliant with EU RoHS regulations, promoting environmentally friendly use
Embossed tape on reel packaging streamlines automated manufacturing processes
Designed for surface mount termination, facilitating easy integration on PCBs
Provided in beige colour for clear visibility in complex assemblies
Compatible with pico-spox single-row receptacle for tailored connectivity
Durable liquid crystal polymer construction ensures longevity
Supports a maximum of six loaded circuits for versatile applications
Compliant with EU RoHS regulations, promoting environmentally friendly use
Embossed tape on reel packaging streamlines automated manufacturing processes
Designed for surface mount termination, facilitating easy integration on PCBs
Provided in beige colour for clear visibility in complex assemblies
Compatible with pico-spox single-row receptacle for tailored connectivity
Related links
- Molex 78048 Series Right Angle Surface Mount PCB Header 1.50 mm Pitch Shrouded
- Molex 87438 Series Right Angle Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 502584 Series Right Angle Surface Receptacles 1.50 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
