Molex 78048 Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-420
- Mfr. Part No.:
- 78048-0443
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€383.33
(exc. VAT)
€471.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €383.33 | €0.383 |
*price indicative
- RS Stock No.:
- 693-420
- Mfr. Part No.:
- 78048-0443
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 78048 | |
| Pitch | 1.50mm | |
| Current | 2.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 78048 | ||
Pitch 1.50mm | ||
Current 2.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico-spox Wire-to-Board Header is designed for effective electronic connectivity, featuring a Compact 1.50mm pitch that ensures reliability in your applications. This product not only facilitates seamless connections with its right-angle orientation and four circuits but is also crafted from high-quality liquid crystal polymer, making it Ideal for diverse environments. The header's beige colour and embossed tape-on-reel packaging provide added convenience for assembly and usage. Its suitability for signal transmission makes it a preferred choice for PCB headers and receptacles, emphasising its utility in various electronic designs.
Comprises four circuits which ensuring optimal connectivity
Crafted from liquid crystal polymer for enhanced thermal performance
Right-angle design allows for efficient space utilisation on PCBs
Electrical durability is rated for up to 10 mating cycles
Low-halogen compliant, contributing to environmental sustainability
No breakaway feature which ensuring stability in mounting applications
Fully shrouded design minimises the risk of contact issues
Meets stringent industry compliance standards which ensuring reliability
Crafted from liquid crystal polymer for enhanced thermal performance
Right-angle design allows for efficient space utilisation on PCBs
Electrical durability is rated for up to 10 mating cycles
Low-halogen compliant, contributing to environmental sustainability
No breakaway feature which ensuring stability in mounting applications
Fully shrouded design minimises the risk of contact issues
Meets stringent industry compliance standards which ensuring reliability
Related links
- Molex 78048 Series Right Angle Surface Mount PCB Header 1.50 mm Pitch Shrouded
- Molex 87438 Series Right Angle Surface PCB Header 1.50 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Right Angle Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
