Molex 502585 Series Vertical Surface Receptacles, 11 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-959
- Mfr. Part No.:
- 502585-1170
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€914.32
(exc. VAT)
€1,124.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €914.32 | €0.914 |
*price indicative
- RS Stock No.:
- 814-959
- Mfr. Part No.:
- 502585-1170
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502585 | |
| Product Type | Receptacles | |
| Pitch | 1.50mm | |
| Current | 2A | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502585 | ||
Product Type Receptacles | ||
Pitch 1.50mm | ||
Current 2A | ||
Number of Contacts 11 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle is designed for reliable connections in electronic applications, featuring a right-angle orientation and surface mount capability for optimal space efficiency.
Supports a maximum current of 2.0A per contact for efficient power transmission
Features a Compact 1.50mm pitch for space-constrained designs
Constructed with a Durable copper alloy for enhanced reliability
Tin plating ensures excellent conductivity and corrosion resistance
Accommodates 11 circuits for versatile connectivity options
Durability rated for 30 mating cycles promotes longevity in usage
Related links
- Molex 502585 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Straight Surface PCB Header 1.50 mm Pitch Unshrouded
- Molex 502585 Series Straight Surface PCB Header 1.50 mm Pitch Unshrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
