Molex 502585 Series Vertical Surface Receptacles, 15 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-960
- Mfr. Part No.:
- 502585-1570
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,101.34
(exc. VAT)
€1,354.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,101.34 | €1.101 |
*price indicative
- RS Stock No.:
- 814-960
- Mfr. Part No.:
- 502585-1570
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502585 | |
| Product Type | Receptacles | |
| Current | 2A | |
| Pitch | 1.50mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502585 | ||
Product Type Receptacles | ||
Current 2A | ||
Pitch 1.50mm | ||
Housing Material Polyamide | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle is designed for secure connections in surface mount applications, facilitating effective wire-to-board communications thanks to its innovative right-angle configuration and reliable positive lock features.
1.50mm pitch Interface ensures compatibility with various connectors
Active status guarantees availability for diverse projects
15 circuits provide ample connectivity options in a Compact design
Durability of 30 mating cycles enhances reliability over time
Beige resin colour facilitates easy identification on PCB
Surface mount termination allows for efficient space utilisation
Related links
- Molex 502585 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Right Angle Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 503159 Series Vertical Through Hole Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Straight Surface PCB Header 1.50 mm Pitch Unshrouded
- Molex 502585 Series Straight Surface PCB Header 1.50 mm Pitch Unshrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
