Molex 505567 Series Right Angle PCB PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1200 units, on reels of 1200)*

€1,546.03

(exc. VAT)

€1,901.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€1,546.03€1.288

*price indicative

RS Stock No.:
816-174
Mfr. Part No.:
505567-1471
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505567

Product Type

PCB Header

Current

1.5A

Pitch

1.25mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex PCB Header is designed to provide a reliable and efficient connection for electronic assemblies, specifically tailored for applications requiring intricate design and Compact space utilisation.

1.25mm pitch for tight spacing within assemblies

Right-angle orientation optimises circuit board layout

Supports up to 14 circuits for comprehensive connectivity

Durable construction rated for 30 mating cycles

Polyamide resin ensures optimal thermal and mechanical performance

Surface mount termination style simplifies integration

Tin-bismuth plating guarantees excellent electrical conduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy