Molex 203565 Series Vertical PCB PCB Header, 20 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-197
- Mfr. Part No.:
- 203565-2017
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-197
- Mfr. Part No.:
- 203565-2017
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203565 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 100V ac, 100V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203565 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 100V ac, 100V ac | ||
- COO (Country of Origin):
- MY
The Molex Pico-Clasp PCB Header provides a reliable connection solution with a 1.00mm pitch. Designed for dual row vertical surface mount applications, it ensures optimal performance in various electronic designs.
Durably constructed from polyamide, ensuring longevity in demanding environments
Gold plating offers enhanced conductivity and protection against corrosion
Accommodates up to 20 circuits, facilitating efficient signal transfer
Equipped with pick-and-place tape for streamlined assembly processes
Operational temperature range from -40° to +105°C ensures versatility
Related links
- Molex 203565 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203564 Series Vertical Surface Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- Molex 43045 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 70287 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
