Molex 43650 Series Right Angle Surface PCB Header, 12 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-409
Mfr. Part No.:
43650-1202
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Housing Material

Thermoplastic

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Mating Pin Length

6.98mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
CN
The Molex right-angle header is designed for efficient power and wire-to-board connections, featuring a Compact 3.00mm pitch for streamlined integration into various PCB layouts.

Active status guarantees availability

12 circuits provide ample connectivity options

Constructed from high-temperature thermoplastic for durability

Gold-plated contacts ensure reliable electrical performance

Glow-wire capable for enhanced safety

Complies with EU RoHS and low-halogen standards for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy