Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header, 8 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€504.11

(exc. VAT)

€620.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€504.11€10.082

*price indicative

RS Stock No.:
941-529
Mfr. Part No.:
1271664
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

COMBICON PC 4

Pitch

6.35mm

Current

24A

Housing Material

LCP

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON

Mount Type

Reflow Soldering

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

EN ISO 22479:2022-06

Voltage

800V

COO (Country of Origin):
CN
The Phoenix Contact PCB header designed for seamless integration into the SMT soldering process, ensuring reliable connections in electronic applications.

Nominal current capacity of 24 A enhances power handling

Rated voltage of 800 V supports robust electrical systems

Zigzag pinning layout optimises space while ensuring secure connections

Moisture Sensitive Level 1 facilitates straightforward assembly without compromising integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy