Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header, 11 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€691.99

(exc. VAT)

€851.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€691.99€13.84

*price indicative

RS Stock No.:
941-532
Mfr. Part No.:
1271668
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

COMBICON PC 4

Product Type

PCB Header

Current

24A

Pitch

6.35mm

Housing Material

LCP

Number of Contacts

11

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Reflow Soldering

Connector System

COMBICON

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

EN ISO 22479:2022-06

Voltage

800V

COO (Country of Origin):
CN
The Phoenix Contact manufacturer offers a PCB header designed for THR soldering, enabling efficient connectivity on printed circuit boards. This component is crafted for precision and reliability in electronic applications.

Designed for integration into the SMT soldering process

Increased touch protection in the pin connector pattern enhances safety

Facilitates easy PCB replacement via plug-in modules

Packaged in units of 50 for convenient ordering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy