TE Connectivity Grace Inertia Series Straight Through Hole PCB Header, 6 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 300 units)*

€125.70

(exc. VAT)

€154.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
300 +€0.419€125.70

*price indicative

RS Stock No.:
161-4441
Mfr. Part No.:
1-1971906-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Grace Inertia

Product Type

PCB Header

Pitch

3.3mm

Current

4A

Housing Material

Nylon

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

TE Connectivity Grace Inertia 3.3 mm PCB Headers


Grace Inertia PCB headers with a 3.3mm pitch. These Grace Inertia 3.3 mm PCB headers are designed to prevent human error during assembly by using an inertia locking mechanism which is built into the housing. The inertia locking mechanism simultaneously completes the circuit and locks the connector. An audible 'click' is produced to confirm mating. If improper mating is attempted the receptacle and the header contacts are prevented from making contact. This locking mechanism prevents defective products caused by half-mating and ensures that reliable connections are made. The inertia locking mechanism also prevents unmating caused by external forces providing a reliable connection when the connector is in use.

These Grace Inertia 3.3 mm PCB headers have an ergonomic design for easy manual operation. The high profile of these PCB headers provides a PCB to contact height of 8 mm which prevents urethane coating from flowing into the housing. This feature is useful when the connectors are used in applications such as washing machines where waterproofing is required. Polarizing pegs or bosses on these Grace Inertia PCB headers provide accurate alignment on the PCB

These Grace Inertia 3.3 PCB headers feature four colour coded keying methods to avoid mis-matching and blind mating.

Features and Benefits


Ergonomic design for easy manual operation

Inertia locking mechanism for accurate mating and secure and reliable connection

Audible mating confirmation

High profile design for use in waterproof applications

Locating pegs for accurate placement on PCB

Colour coded keying for easy identification and accurate mating

Compliance to Glow Wire per IEC 60335-1

Applications


These Grace Inertia 3.3 mm wire-to-board plug housings are suitable for use in a wide range of electrical products including washing machines, household appliances and other applications requiring waterproof designs.

TE Connectivity Grace Inertia 3.3mm Wire to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy