Molex PMC Mezzanine Series Straight Surface PCB Header, 64 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 167-1644
- Mfr. Part No.:
- 71436-0864
- Manufacturer:
- Molex
Subtotal (1 reel of 960 units)*
€8,071.68
(exc. VAT)
€9,928.32
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 960 + | €8.408 | €8,071.68 |
*price indicative
- RS Stock No.:
- 167-1644
- Mfr. Part No.:
- 71436-0864
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PMC Mezzanine | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | TPE | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PMC Mezzanine | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material TPE | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- US
Vertical Stacking SMT Headers & Sockets 64 Way
A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.
Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards
Suitable for LAN, WAN, telecommunication, PC and workstation applications
Shrouded leaf design (minimises damaging header contacts)
Low insertion force sockets
High-temperature LCP housing for use with reflow solder processes
Antiflux design
Mated heights: 8 → 15mm (see combination guide)
Approvals
UL recognised component
Related links
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- Molex 71436 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 71436 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
