JST VYH Series Vertical PCB PCB Header, 4 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 177-4482
- Mfr. Part No.:
- B04B-VYHSK-D-1
- Manufacturer:
- JST
Get a bulk buy discount
Add 600 more to save €22.20
View bulk pricing optionsSubtotal (1 box of 300 units)*
€172.20
(exc. VAT)
€211.80
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 300 - 300 | €0.574 | €172.20 | - |
| 600 - 1200 | €0.537 | €161.10 | €22.20 |
| 1500 + | €0.505 | €151.50 | €103.50 |
*price indicative
- RS Stock No.:
- 177-4482
- Mfr. Part No.:
- B04B-VYHSK-D-1
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | VYH | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 6.5mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Row Pitch | 6.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series VYH | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 6.5mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Row Pitch 6.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
This connector is designed for wire-to-board 6.5mm pitch connector corresponding to large current. Secondary retainer, which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safely.
corresponding to large current
misinsertion prevention
housing lance for contact retention
secondary retainer
Related links
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST JFA J300 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
