Samtec FTR Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 180-5040
- Mfr. Part No.:
- FTR-110-03-G-D-06
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €4.19 |
| 25 - 99 | €3.68 |
| 100 - 249 | €3.32 |
| 250 - 499 | €3.04 |
| 500 + | €2.95 |
*price indicative
- RS Stock No.:
- 180-5040
- Mfr. Part No.:
- FTR-110-03-G-D-06
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTR | |
| Pitch | 1.27mm | |
| Current | 3A | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Tail Pin Length | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTR | ||
Pitch 1.27mm | ||
Current 3A | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Tail Pin Length 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 3.18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Application: Optional polarization for single or double row design up to 80 pins
Contact System: .018" (0.46 mm) square post
Orientation: Vertical
Pitch: .050" (1.27 mm)
Special Features: Locking clip option available for most rugged requirements
Termination: Surface mount
Related links
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
