Molex Vertical PCB Pin, 1 Row
- RS Stock No.:
- 188-4321
- Distrelec Article No.:
- 304-65-503
- Mfr. Part No.:
- 203263-4385
- Manufacturer:
- Molex
Subtotal (1 bag of 300 units)*
€1,438.50
(exc. VAT)
€1,769.40
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | €4.795 | €1,438.50 |
*price indicative
- RS Stock No.:
- 188-4321
- Distrelec Article No.:
- 304-65-503
- Mfr. Part No.:
- 203263-4385
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Pin | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Pin | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Coeur CST High-Current Male Screw-Mounted Pin, 8.00mm Diameter, 26.15mm Length.
Related links
- Molex Vertical PCB Pin, 1 Row
- Molex 203263 Series Vertical Press Fit PCB Pin 8 mm Pitch, 1 Row
- Phoenix Contact PST Series Angled Through Hole PCB Pin Strip 5 mm Pitch Unshrouded
- Molex 45970 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
