Molex 45970 Series Vertical Surface Mount PCB Header, 320 Contact(s), 1.27 mm Pitch, 8 Row, Unshrouded
- RS Stock No.:
- 691-688
- Mfr. Part No.:
- 45970-4385
- Manufacturer:
- Molex
Subtotal (1 reel of 250 units)*
€8,198.36
(exc. VAT)
€10,083.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €8,198.36 | €32.793 |
*price indicative
- RS Stock No.:
- 691-688
- Mfr. Part No.:
- 45970-4385
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 45970 | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 320 | |
| Number of Rows | 8 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 45970 | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 320 | ||
Number of Rows 8 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 240V | ||
- COO (Country of Origin):
- MY
The Molex SEARAY Plug offers a robust solution for Board-to-Board connections, designed specifically for applications requiring reliable signal integrity. Its 1.27mm pitch and 320 circuits facilitate efficient data transfer, while the 3.50mm unmated height and 8-row configuration provide ample flexibility in various design layouts. Constructed with high-temperature thermoplastic and copper alloy, this connector ensures both durability and performance, making it Ideal for modern electronic devices where space and reliability are crucial.
High reliability with a maximum current rating of 2.7A per contact
Robust design supports up to 100 mating cycles, ensuring longevity
Low-halogen materials contribute to environmental sustainability
Embossed tape on reel packaging ensures easy handling and placement
Compatibility with 1.27mm pitch SEARAY Receptacles enhances versatility
Robust design supports up to 100 mating cycles, ensuring longevity
Low-halogen materials contribute to environmental sustainability
Embossed tape on reel packaging ensures easy handling and placement
Compatibility with 1.27mm pitch SEARAY Receptacles enhances versatility
Related links
- Molex 45970 Series Vertical Surface Mount Header 1.27 mm Pitch Unshrouded
- Molex 45970 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 45970 Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec LPAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical PCB PCB Header 1.45 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
