Samtec FTR Series Vertical Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 5 units)*

€12.86

(exc. VAT)

€15.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.572€12.86

*price indicative

RS Stock No.:
196-6781
Mfr. Part No.:
FTR-110-52-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTR

Pitch

1.27mm

Current

3.1A

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec FTR series header is a 1.27mm surface mount micro Terminal strip with 10 contact pins.

Insulator material MADE up of black liquid crystal polymer

Terminal Material MADE up of Phosphor Bronze

3.1A per pin Current Rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy