Samtec FTR Series Vertical Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

€4.16

(exc. VAT)

€5.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.16

*price indicative

RS Stock No.:
197-0044
Mfr. Part No.:
FTR-110-03-G-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTR

Product Type

Pin Header

Current

3.8A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

290V

The Samtec FTR-110-03-G-D is a FTR series SMT micro header. This micro header has Locking clip option available for most rugged requirements. It is used in optional polarization for single or double row design up to 80 pins.

Insulator material: black liquid crystal polymer

Terminal material: phosphor bronze

Current rating :3.1A per pin

Related links