Samtec MTMM Series Straight Through Hole Pin Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 200-0482
- Mfr. Part No.:
- MTMM-105-08-T-S-320
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 50 more to save €4.00
View bulk pricing optionsSubtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €0.90 | - |
| 50 - 99 | €0.82 | €4.00 |
| 100 - 249 | €0.63 | €27.00 |
| 250 - 499 | €0.56 | €85.00 |
| 500 + | €0.50 | €200.00 |
*price indicative
- RS Stock No.:
- 200-0482
- Mfr. Part No.:
- MTMM-105-08-T-S-320
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | MTMM | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series MTMM | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
1
The Samtec MTMM series is variable post height terminal strip. Industry largest variety of low profile pin counts, terminal lengths and options up to four rows and 200 total pins.
Special Features: Flex Stack design allows modified post height and body position in 0.13 mm increments
Contact System: 0.50 mm square post
Related links
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Vertical Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Vertical Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
