Samtec FTR Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 46 units)*

€182.53

(exc. VAT)

€224.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 92 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
46 - 184€3.968€182.53
230 - 414€3.83€176.18
460 +€3.639€167.39

*price indicative

RS Stock No.:
208-1408
Mfr. Part No.:
FTR-110-51-L-D-06
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTR

Pitch

1.27mm

Current

3.8A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

290V

The Samtec 1.27 mm micro SMT micro header has 20 position and used surface mounting.

Operating temperature range -55 °C to +105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy