TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 217-5497
- Mfr. Part No.:
- 828430-7
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save €6.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
Last RS stock
- Final 2,740 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.644 | €8.22 | - |
| 50 - 120 | €1.514 | €7.57 | €6.50 |
| 125 - 245 | €1.37 | €6.85 | €34.25 |
| 250 + | €1.248 | €6.24 | €99.00 |
*price indicative
- RS Stock No.:
- 217-5497
- Mfr. Part No.:
- 828430-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.65mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5.9mm | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Tail Pin Length 2.65mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 5.9mm | ||
Standards/Approvals No | ||
Voltage 750V | ||
The TE Connectivity AMPMODU Headers, vertically mount PCB header, having 14 position integrated with board-to-board connector system.
PCB Connector Assembly Type - PCB Mount Header
Connector System - Board-to-Board
Header Type - Breakaway
Housing Colour - Green
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
