Samtec FTMH Series Vertical Surface Pin Header, 14 Contact(s), 1 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 1150 units)*

€2,232.15

(exc. VAT)

€2,745.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1150 +€1.941€2,232.15

*price indicative

RS Stock No.:
227-1283
Mfr. Part No.:
FTMH-107-03-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTMH

Product Type

Pin Header

Pitch

1mm

Current

3.1A

Number of Contacts

14

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

1.65mm

Standards/Approvals

No

The Samtec FTMH series 1mm SMT micro terminal strip has 7 pins per row and 03 lead style. It has phosphor bronze terminal with black liquid crystal polymer insulation.

Low profile header

Double Row Vertical

Tape and Reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy