Samtec FTMH Series Vertical Surface Pin Header, 14 Contact(s), 1 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€3.725€7.45
20 - 48€3.385€6.77
50 - 98€3.105€6.21
100 - 198€2.865€5.73
200 +€2.665€5.33

*price indicative

RS Stock No.:
227-1284
Mfr. Part No.:
FTMH-107-03-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTMH

Pitch

1mm

Current

3.1A

Housing Material

Liquid Crystal Polymer

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

1.65mm

The Samtec FTMH series 1mm SMT micro terminal strip has 7 pins per row and 03 lead style. It has phosphor bronze terminal with black liquid crystal polymer insulation.

Low profile header

Double Row Vertical

Tape and Reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy