Molex 209311 Series Vertical Surface PCB Header, 688 Contact(s), 2.5 mm Pitch, 11 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
265-9354
Mfr. Part No.:
209311-1115
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

209311

Pitch

2.5mm

Current

1.2A

Number of Contacts

688

Housing Material

High Temperature Thermoplastic

Number of Rows

11

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold, Tin

Contact Material

Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

30V ac, 30V ac

COO (Country of Origin):
CN
The Molex mirror mezz hermaphroditic connector is made by high performance alloy and has gold plating. It is available in black color and has vertical orientation.

Embossed tape on reel packaging

Net weight 5.360/g

BGA-attach mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy