Molex 44432 Series Vertical Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 265-9370
- Mfr. Part No.:
- 44432-0602
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9370
- Mfr. Part No.:
- 44432-0602
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44432 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Micro Fit Connector System | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Tin | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44432 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Micro Fit Connector System | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Tin | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI header has vertical orientation with dual row and PCB polarizing peg. It is made with brass material and 0. 38μm selective gold plating.
Kinked tails
6 circuits
Net weight 1.512/g
Related links
- Molex 44432 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Board PCB Header 3 mm Pitch Shrouded
