Molex 502352 Series Right Angle Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 265-9379
- Mfr. Part No.:
- 502352-0500
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-9379
- Mfr. Part No.:
- 502352-0500
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 502352 | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Connector System | DuraClik | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 502352 | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Connector System DuraClik | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex DuraClik wire-to-board header comprised with copper alloy with tin plating. It has right angle orientation and embossed tape on reel packaging. It has 5 circuits and has natural color.
Single row
Net weight 0.664/g
Operating temperature range -40° to +105°C
Surface mount termination interface style
Related links
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex 502352 Series Right Angle Surface Header 2 mm Pitch Unshrouded
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Base Strip 2 mm Pitch Unshrouded
- Molex 502352 Series Straight Surface PCB Header 2 mm Pitch Unshrouded
