Phoenix Contact PTSM Series PCB Header, 4-Contact, 2.5 mm Pitch, 1 Row, 1778719
- RS Stock No.:
- 268-4686
- Mfr. Part No.:
- 1778719
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.27
(exc. VAT)
€1.56
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.27 |
| 10 - 24 | €1.24 |
| 25 - 49 | €1.20 |
| 50 - 99 | €1.16 |
| 100 + | €1.14 |
*price indicative
- RS Stock No.:
- 268-4686
- Mfr. Part No.:
- 1778719
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | cULus, EAC, UL | |
| Series | PTSM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals cULus, EAC, UL | ||
Series PTSM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Phoenix Contact PCB headers that is supplied in tape on reel packing according to IEC 60286-3 for automated mounting. Additional solder anchors reduce the mechanical strain on the soldering spots.
Tin contact surface
Multi row arrangement on the PCB
