Amphenol Communications Solutions 10159583 Series Vertical Through Hole Header, 26 Contact(s), 2.5 mm Pitch, 8 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
281-8899
Mfr. Part No.:
10159583-C231000LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Header

Series

10159583

Current

4A

Pitch

2.5mm

Housing Material

TPE

Number of Contacts

26

Number of Rows

8

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Contact Gender

Male

Tail Pin Length

2.5mm

Maximum Operating Temperature

130°C

Standards/Approvals

UL

Mating Pin Length

2.5mm

Voltage

500V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Communications Solutions PwrBlade MiniMezz Connector introduces enhanced features to our existing PwrBlade products in a smaller profile. It has modular tooling to accommodate wide range of application requirements.

Lower contact resistance

Built in blind mate guide posts

Solder tail or press fit tail board termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy