JST SH Series Right Angle Surface PCB Header, 5 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 546-8811
- Mfr. Part No.:
- SM05B-SRSS-TB (LF)(SN)
- Manufacturer:
- JST
Get a bulk buy discount
Add 250 more to save €40.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.73
(exc. VAT)
€8.28
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 660 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €0.673 | €6.73 | - |
| 250 - 990 | €0.512 | €5.12 | €40.25 |
| 1000 - 1490 | €0.367 | €3.67 | €306.00 |
| 1500 - 2490 | €0.348 | €3.48 | €487.50 |
| 2500 + | €0.331 | €3.31 | €855.00 |
*price indicative
- RS Stock No.:
- 546-8811
- Mfr. Part No.:
- SM05B-SRSS-TB (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SH | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SH | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
Related links
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
