JST SH Series Right Angle Surface PCB Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
502-2718
Mfr. Part No.:
SM15B-SRSS-TB-(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SH

Product Type

PCB Header

Current

1A

Pitch

1mm

Number of Contacts

15

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

0°C

Termination Type

Solder

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy