Molex 90122 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-221
- Mfr. Part No.:
- 90122-0775
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€273.44
(exc. VAT)
€336.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.44 | €3.418 |
*price indicative
- RS Stock No.:
- 691-221
- Mfr. Part No.:
- 90122-0775
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90122 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.90mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90122 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.90mm | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is a robust dual-row connector designed for wire-to-board applications, optimized for superior reliability in demanding environments. This header features a 2.54mm pitch and accommodates up to 30 circuits, making it Ideal for Compact circuit designs. Constructed with high-quality brass materials and finished with 0.38μm gold selective plating, the connector ensures excellent conductivity and durability. Its right-angle orientation facilitates efficient assembly in tight spaces, while a temperature range of -55° to +125°C allows for versatile use across various applications. The C-Grid III is UL certified and compliant with EU RoHS directives, ensuring adherence to stringent safety and environmental standards.
Gold plating ensures reliable electrical conductivity and resistance to corrosion
Operating temperature range of -55° to +125°C suits a wide variety of applications
Constructed from Durable brass and polyester materials for enhanced longevity
UL certification guarantees quality and safety compliance
Compatible with various C-Grid III series components for versatile integration
Operating temperature range of -55° to +125°C suits a wide variety of applications
Constructed from Durable brass and polyester materials for enhanced longevity
UL certification guarantees quality and safety compliance
Compatible with various C-Grid III series components for versatile integration
Related links
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
