TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header, 40 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 712-2447
- Distrelec Article No.:
- 304-54-100
- Mfr. Part No.:
- 4-292208-0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.64
(exc. VAT)
€20.47
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €3.328 | €16.64 | - |
| 100 - 370 | €2.872 | €14.36 | 13% |
| 375 - 1495 | €2.72 | €13.60 | 18% |
| 1500 - 2995 | €2.328 | €11.64 | 30% |
| 3000 + | €2.212 | €11.06 | 33% |
*price indicative
- RS Stock No.:
- 712-2447
- Distrelec Article No.:
- 304-54-100
- Mfr. Part No.:
- 4-292208-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
TE Connectivity 1.5mm Dual Row PCB Through Hole Headers - Mini CT Series
Mini CT series dual row PCB shrouded wire to board plug style PCB post headers with a 1.50mm centreline that accept a wire size of 24 to 28 AWG. These PCB shrouded plug style headers are vertical through hole mounting and have kinked legs to aid retention on the PCB. The pin contacts for these Mini CT series PCB headers are pre-tin plated brass and the housings are MADE from UL 94V-0 nylon. For suitable mating products see stock numbers 683-2238 and 683-2232 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a Compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Related links
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Cable Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
