HARWIN Gecko Series Straight Through Hole PCB Header, 12 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 909-4310
- Mfr. Part No.:
- G125-MV11205L1P
- Manufacturer:
- HARWIN
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 909-4310
- Mfr. Part No.:
- G125-MV11205L1P
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Gecko | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 12 | |
| Pitch | 1.25 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 2.8 | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Gecko | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 12 | ||
Pitch 1.25 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 2.8 | ||
Voltage 250 V | ||
- COO (Country of Origin):
- GB
Harwin 1.25mm Gecko Series Through Hole Mount PCB Headers
These Gecko series 1.25mm pitch wire to board PCB through hole mount headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Gecko PCB headers with part number G125-M XX XX 05 L1 have latches to provide a secure connection to the mating connector. All these Gecko PCB headers have retention barbs to fix the connector securely to the PCB for through hole mounting. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.
Harwin 1.25mm Gecko Series Connectors
Related links
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
