HARWIN Gecko Series Straight Through Hole PCB Header, 16 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 20 more to save €5.20

View bulk pricing options

Subtotal (1 unit)*

€7.54

(exc. VAT)

€9.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 16 November 2026
  • Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€7.54-
20 - 49€7.28€5.20
50 - 249€6.35€59.50
250 - 499€5.32€555.00
500 +€5.11€1,215.00

*price indicative

RS Stock No.:
909-4322
Mfr. Part No.:
G125-MV11605L1P
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Gecko

Product Type

PCB Header

Pitch

1.25mm

Current

2.8A

Housing Material

Nylon

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.25mm

Minimum Operating Temperature

-65°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3mm

Maximum Operating Temperature

150°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
GB

Harwin 1.25mm Gecko Series Through Hole Mount PCB Headers


These Gecko series 1.25mm pitch wire to board PCB through hole mount headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Gecko PCB headers with part number G125-M XX XX 05 L1 have latches to provide a secure connection to the mating connector. All these Gecko PCB headers have retention barbs to fix the connector securely to the PCB for through hole mounting. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.

Harwin 1.25mm Gecko Series Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy