HARWIN Gecko Series Horizontal Through Hole Connector, 6 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 2 units)*

€12.96

(exc. VAT)

€15.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 124 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€12.96€6.48

*price indicative

RS Stock No.:
790-381
Mfr. Part No.:
G125-MH10605L1R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Gecko

Product Type

Connector

Pitch

1.25mm

Current

2.8A

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-60°C

Contact Gender

Male

Tail Pin Length

3.2mm

Maximum Operating Temperature

150°C

Mating Pin Length

500μm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB
The HARWIN Connector is designed to provide reliable connections for various applications, ensuring optimal performance and durability in high-density environments. Its robust construction offers a secure fit while maintaining ease of assembly.

Utilises a 3.2mm PC-tail for secure PCB connections

Accommodates a total of 6.2 contacts for versatile configurations

Features integrated latches for stability and to prevent accidental disconnection

Constructed with a tolerance of ±0.05mm for precision engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy