HARWIN Gecko Series Straight Through Hole PCB Header, 6 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 909-4300
- Mfr. Part No.:
- G125-MV10605L1P
- Manufacturer:
- HARWIN
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 909-4300
- Mfr. Part No.:
- G125-MV10605L1P
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Gecko | |
| Product Type | PCB Header | |
| Current | 2.8A | |
| Pitch | 1.25mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Gecko | ||
Product Type PCB Header | ||
Current 2.8A | ||
Pitch 1.25mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- GB
Harwin 1.25mm Gecko Series Through Hole Mount PCB Headers
These Gecko series 1.25mm pitch wire to board PCB through hole mount headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Gecko PCB headers with part number G125-M XX XX 05 L1 have latches to provide a secure connection to the mating connector. All these Gecko PCB headers have retention barbs to fix the connector securely to the PCB for through hole mounting. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.
Harwin 1.25mm Gecko Series Connectors
Related links
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
