WAGO 722 Series Straight PCB PCB Header, 2-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 224-317
- Mfr. Part No.:
- 722-732
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€156.35
(exc. VAT)
€192.31
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €156.35 | €1.564 |
*price indicative
- RS Stock No.:
- 224-317
- Mfr. Part No.:
- 722-732
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 50V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 7.5mm | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 7.5mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 50V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 7.5mm | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header brings unparalleled versatility to your electronic projects. Designed with a straight PCB mounting capability and equipped with 2 pole functionality, it ensures seamless integration into various applications. The meticulous engineering behind this connector guarantees maximum protection against mismating, making it a reliable choice for board to board and board to wire connections. Its thoughtful design features touch proof PCB outputs, allowing for safe handling without compromising functionality.
Built with material meeting V0 flammability classification
Environmentally compliant with stringent RoHS directives
Compatible with various male connectors for adaptable use
Designed for easy identification of input and output interfaces
Durable construction withstands thermal stress and mechanical strain
Related links
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
