WAGO 734 Series Angled PCB PCB Header, 6-Contact, 1 Row, 3.81 mm Pitch Solder
- RS Stock No.:
- 222-872
- Mfr. Part No.:
- 734-566
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€375.72
(exc. VAT)
€462.14
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €375.72 | €3.757 |
*price indicative
- RS Stock No.:
- 222-872
- Mfr. Part No.:
- 734-566
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 3.81mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature 60°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header offers a reliable and versatile solution for your connection needs. Designed with precision and performance in mind, this component features a unique angled design that maximises space efficiency while ensuring compatibility across varied applications. The integrated test ports enhance usability, simplifying maintenance and diagnostics. Additionally, its robust structure guarantees a secure connection, protecting against mismating, making it an ideal choice for both professional and industrial purposes.
Variable coding options available for tailored configurations
Designed for easy identification of inputs and outputs
Robust flammability class rating for increased safety
Manufactured from high quality materials for durability
Compliant with strict environmental and safety standards
A lightweight design that supports efficient assembly
Offers significant design flexibility for diverse applications
Related links
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
