WAGO 734 Series Angled PCB PCB Header, 5-Contact, 1 Row, 3.81 mm Pitch Solder
- RS Stock No.:
- 222-870
- Mfr. Part No.:
- 734-565
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€317.54
(exc. VAT)
€390.57
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €317.54 | €3.175 |
*price indicative
- RS Stock No.:
- 222-870
- Mfr. Part No.:
- 734-565
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.81mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 3.81mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.81mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed to streamline board to board and board to wire connections with exceptional reliability. Ideal for both horizontal and vertical PCB mounting, it features a robust 5 pole configuration that ensures a foolproof connection with integrated test ports for easy diagnostics. The orange colour not only aids visibility but also aligns with the modern aesthetic of electronic designs. Crafted from high quality materials, this connector combines durability with high performance to meet diverse applications.
Connector is suitable for extreme temperature ranges
Lightweight construction ensures minimal impact on overall system weight
Gold plated options provide superior conductivity
Environmentally compliant adhering to stringent RoHS regulations
Variable coding enhances safety and usability in installations
Related links
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
