WAGO 734 Series Angled PCB PCB Header, 2-Contact, 1 Row, 3.5 mm Pitch Solder
- RS Stock No.:
- 222-864
- Mfr. Part No.:
- 734-532
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€288.46
(exc. VAT)
€354.81
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €288.46 | €1.442 |
*price indicative
- RS Stock No.:
- 222-864
- Mfr. Part No.:
- 734-532
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 10A | ||
Pitch 3.5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed for flexibility and reliability in various applications. It provides robust board to board and board to wire connectivity with a unique angled design that optimises space while ensuring easy PCB mounting. Crafted from high quality materials, it features light grey insulation that is both aesthetically pleasing and functionally protective against environmental factors.
Available in various pole numbers to suit different requirements
Constructed from durable polyamide for enhanced longevity
Provides visual and tactile identification of ports and connections
Supports both vertical and horizontal PCB mounting options
Designed for high overvoltage category applications for added safety
Related links
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
