WAGO 734 Series Angled PCB PCB Header, 3-Contact, 1 Row, 3.5 mm Pitch Solder
- RS Stock No.:
- 222-866
- Mfr. Part No.:
- 734-533
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€407.23
(exc. VAT)
€500.89
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €407.23 | €2.036 |
*price indicative
- RS Stock No.:
- 222-866
- Mfr. Part No.:
- 734-533
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is engineered for efficient connectivity in demanding applications. Boasting an angled design with a pin spacing of 3.5 mm, it ensures optimal space utilisation and compatibility with various PCB layouts. This connector features robust solder pins that provide a secure fit while protecting against mismating, thus enhancing reliability in assembly. With integrated test ports for 2 mm diameter test plugs, it simplifies troubleshooting and diagnostics.
Compatible with both board to board and board to wire applications for versatility
Touch proof PCB outputs enhance user safety during operation
Adaptable to various connector configurations with coding options available
Constructed from durable materials for long lasting performance
Designed to meet international safety standards for enhanced reliability
Related links
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
