WAGO 722 Series Angled PCB PCB Header, 5-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 223-021
- Mfr. Part No.:
- 722-835
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€164.83
(exc. VAT)
€202.74
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €164.83 | €3.297 |
*price indicative
- RS Stock No.:
- 223-021
- Mfr. Part No.:
- 722-835
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Series | 722 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Series 722 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header offers robust connectivity solutions designed for both board to board and board to wire applications. Its intricate construction ensures complete protection against mismating, thanks to the inclusion of coding fingers and touch proof outputs. Manufactured from high quality materials, it features a light grey housing, ensuring compatibility across various settings whilst maintaining a professional look.
Anti rotation protection for secure assembly
Includes easy to identify PCB inputs and outputs for improved usability
Compliant with stringent safety standards ensuring reliable performance
Optimised for both horizontal and vertical PCB mounting options
Offers a robust design suitable for industrial applications
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
