WAGO 722 Series Straight PCB PCB Header, 5-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 223-861
- Mfr. Part No.:
- 722-135
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€312.70
(exc. VAT)
€384.62
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €312.70 | €3.127 |
*price indicative
- RS Stock No.:
- 223-861
- Mfr. Part No.:
- 722-135
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header blends performance with reliability, designed for seamless integration into various electrical applications. With a pin spacing of 5 mm, it offers an ideal solution for both board to board and board to wire connections. The connector's thoughtful design ensures 100% protection against mismating, enhancing safety during use. A robust construction with polyamide housing assures durability in demanding environments. Its versatile mounting options accommodate straight or angled solder pins, catering to diverse PCB layouts.
Compact design allows for efficient space utilisation on PCBs
Equipped with coding fingers to prevent mismating
Supports a wide temperature range for diverse operating conditions
Delivers reliable performance in shock and vibration scenarios
RoHS compliant aligning with modern environmental regulations
Available in multiple configurations for tailored applications
Related links
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
