WAGO 722 Series Angled PCB PCB Header, 9-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 224-298
- Mfr. Part No.:
- 722-239
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€270.88
(exc. VAT)
€333.18
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €270.88 | €5.418 |
*price indicative
- RS Stock No.:
- 224-298
- Mfr. Part No.:
- 722-239
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed for optimal performance in board to board and board to wire connections. This innovative connector features a unique angled configuration that ensures easy mounting with both horizontal and vertical PCB options. Crafted with a durable light grey polyamide housing, it offers outstanding resistance to electrical stress with a rated voltage of 600V and a current capacity of 15A.
Multiple mounting options accommodate various configurations
Variable coding and anti rotation capabilities provide mechanical reliability
Durable materials ensure longevity and compliance with stringent safety standards
Mismating protection guarantees secure connections
Lightweight construction simplifies installation without sacrificing strength
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
