WAGO 722 Series Angled PCB PCB Header, 16-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 224-311
- Mfr. Part No.:
- 722-246
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€231.49
(exc. VAT)
€284.73
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €231.49 | €9.26 |
*price indicative
- RS Stock No.:
- 224-311
- Mfr. Part No.:
- 722-246
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 16 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 16 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header connector offers a reliable and efficient solution for both board to board and board to wire applications. Designed with an angled shape and a pin spacing of 5 mm, this component is adept at preventing mismating, thus ensuring a commitment to safety and functionality. The connector is crafted from durable polyamide, giving it a light grey colour while meeting flammability standards per UL94 V0. Its thoughtful design features touch proof PCB outputs and easy to identify inputs, making installation straightforward and secure.
Anti rotation protection to ensure reliable connections
Complies with international standards for overvoltage and pollution levels
Offers variable coding options for customisation during installations
Designed to withstand demanding environmental conditions
Lightweight construction aids in streamlined handling and deployment
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
